
VE90120RJS | |
|---|---|
DigiKey Part Number | 1712-VE90120RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE90120RJS |
Description | VE 90W 120R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 90W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 0.906" Dia x 4.000" L (23.00mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,52920 € | 1.163,23 € |
| Unit Price without VAT: | 46,52920 € |
|---|---|
| Unit Price with VAT: | 55,36975 € |

