
VE90100RJS | |
|---|---|
DigiKey Part Number | 1712-VE90100RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE90100RJS |
Description | VE 90W 100R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 90W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 0.906" Dia x 4.000" L (23.00mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,48000 € | 69,48 € |
| 10 | 51,40500 € | 514,05 € |
| 25 | 46,52920 € | 1.163,23 € |
| 50 | 43,47940 € | 2.173,97 € |
| 100 | 40,88980 € | 4.088,98 € |
| Unit Price without VAT: | 69,48000 € |
|---|---|
| Unit Price with VAT: | 82,68120 € |

