
VE708K2JS | |
|---|---|
DigiKey Part Number | 1712-VE708K2JS-ND |
Manufacturer | |
Manufacturer Product Number | VE708K2JS |
Description | VE 70W 8K2 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 70W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 8.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 70W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 0.906" Dia x 3.000" L (23.00mm x 76.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,14920 € | 928,73 € |
| Unit Price without VAT: | 37,14920 € |
|---|---|
| Unit Price with VAT: | 44,20755 € |

