
VE703K3JS | |
|---|---|
DigiKey Part Number | 1712-VE703K3JS-ND |
Manufacturer | |
Manufacturer Product Number | VE703K3JS |
Description | VE 70W 3K3 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 70W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 3.3 kOhms | Size / Dimension 0.906" Dia x 3.000" L (23.00mm x 76.20mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 70W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,68760 € | 917,19 € |
| Unit Price without VAT: | 36,68760 € |
|---|---|
| Unit Price with VAT: | 43,65824 € |

