
VE500680RJS | |
|---|---|
DigiKey Part Number | 1712-VE500680RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE500680RJS |
Description | VE 500W 680R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 680 Ohms | Size / Dimension 1.311" Dia x 12.000" L (33.30mm x 304.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 500W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 240,65000 € | 1.203,25 € |
| Unit Price without VAT: | 240,65000 € |
|---|---|
| Unit Price with VAT: | 286,37350 € |

