
VE45180RJS | |
|---|---|
DigiKey Part Number | 1712-VE45180RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE45180RJS |
Description | VE 45W 180R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 45W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 180 Ohms | Size / Dimension 0.594" Dia x 3.000" L (15.10mm x 76.20mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 45W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,48120 € | 1.374,06 € |
| Unit Price without VAT: | 27,48120 € |
|---|---|
| Unit Price with VAT: | 32,70263 € |

