
VE4008K2JS | |
|---|---|
DigiKey Part Number | 1712-VE4008K2JS-ND |
Manufacturer | |
Manufacturer Product Number | VE4008K2JS |
Description | VE 400W 8K2 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 8.2 kOhms | Size / Dimension 1.311" Dia x 10.500" L (33.30mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 400W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 204,36200 € | 1.021,81 € |
| Unit Price without VAT: | 204,36200 € |
|---|---|
| Unit Price with VAT: | 243,19078 € |

