
VE400100RJS | |
|---|---|
DigiKey Part Number | 1712-VE400100RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE400100RJS |
Description | VE 400W 100R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.311" Dia x 10.500" L (33.30mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,66000 € | 203,66 € |
| 10 | 156,29300 € | 1.562,93 € |
| 25 | 143,52000 € | 3.588,00 € |
| 50 | 135,53500 € | 6.776,75 € |
| Unit Price without VAT: | 203,66000 € |
|---|---|
| Unit Price with VAT: | 242,35540 € |

