
VE3008R2JS | |
|---|---|
DigiKey Part Number | 1712-VE3008R2JS-ND |
Manufacturer | |
Manufacturer Product Number | VE3008R2JS |
Description | VE 300W 8R2 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 8.2 Ohms | Size / Dimension 1.311" Dia x 8.000" L (33.30mm x 203.20mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,78500 € | 1.097,85 € |
| Unit Price without VAT: | 109,78500 € |
|---|---|
| Unit Price with VAT: | 130,64415 € |

