
VE3003K9JS | |
|---|---|
DigiKey Part Number | 1712-VE3003K9JS-ND |
Manufacturer | |
Manufacturer Product Number | VE3003K9JS |
Description | VE 300W 3K9 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 3.9 kOhms | Size / Dimension 1.311" Dia x 8.000" L (33.30mm x 203.20mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 158,05100 € | 1.580,51 € |
| Unit Price without VAT: | 158,05100 € |
|---|---|
| Unit Price with VAT: | 188,08069 € |

