
VE30018KJS | |
|---|---|
DigiKey Part Number | 1712-VE30018KJS-ND |
Manufacturer | |
Manufacturer Product Number | VE30018KJS |
Description | VE 300W 18K 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 18 kOhms | Size / Dimension 1.311" Dia x 8.000" L (33.30mm x 203.20mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,54400 € | 1.235,44 € |
| Unit Price without VAT: | 123,54400 € |
|---|---|
| Unit Price with VAT: | 147,01736 € |

