
VE30010RJS | |
|---|---|
DigiKey Part Number | 1712-VE30010RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE30010RJS |
Description | VE 300W 10R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 1.311" Dia x 8.000" L (33.30mm x 203.20mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,02000 € | 118,02 € |
| 10 | 88,94300 € | 889,43 € |
| 30 | 79,73167 € | 2.391,95 € |
| 50 | 76,19680 € | 3.809,84 € |
| 100 | 72,03310 € | 7.203,31 € |
| Unit Price without VAT: | 118,02000 € |
|---|---|
| Unit Price with VAT: | 140,44380 € |

