
VE30010KJS | |
|---|---|
DigiKey Part Number | 1712-VE30010KJS-ND |
Manufacturer | |
Manufacturer Product Number | VE30010KJS |
Description | VE 300W 10K 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.311" Dia x 8.000" L (33.30mm x 203.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,21000 € | 164,21 € |
| 10 | 125,09900 € | 1.250,99 € |
| 30 | 112,71233 € | 3.381,37 € |
| 50 | 107,95840 € | 5.397,92 € |
| Unit Price without VAT: | 164,21000 € |
|---|---|
| Unit Price with VAT: | 195,40990 € |

