
VE251R0JS | |
|---|---|
DigiKey Part Number | 1712-VE251R0JS-ND |
Manufacturer | |
Manufacturer Product Number | VE251R0JS |
Description | VE 25W 1R0 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 0.594" Dia x 2.000" L (15.10mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 € | 34,31 € |
| 10 | 24,79500 € | 247,95 € |
| 25 | 22,22440 € | 555,61 € |
| 50 | 20,61720 € | 1.030,86 € |
| 100 | 19,25180 € | 1.925,18 € |
| 250 | 17,75764 € | 4.439,41 € |
| 500 | 16,83192 € | 8.415,96 € |
| Unit Price without VAT: | 34,31000 € |
|---|---|
| Unit Price with VAT: | 40,82890 € |

