
VE2201K0JS | |
|---|---|
DigiKey Part Number | 1712-VE2201K0JS-ND |
Manufacturer | |
Manufacturer Product Number | VE2201K0JS |
Description | VE 220W 1K0 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 220W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 1 kOhms | Size / Dimension 1.311" Dia x 6.000" L (33.30mm x 152.40mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 220W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,69000 € | 116,69 € |
| 10 | 87,91300 € | 879,13 € |
| 30 | 78,79467 € | 2.363,84 € |
| 50 | 75,29500 € | 3.764,75 € |
| 100 | 71,17330 € | 7.117,33 € |
| Unit Price without VAT: | 116,69000 € |
|---|---|
| Unit Price with VAT: | 138,86110 € |

