15 kOhms ±5% 220W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE22015KJS

DigiKey Part Number
1712-VE22015KJS-ND
Manufacturer
Manufacturer Product Number
VE22015KJS
Description
VE 220W 15K 5% SOLDER LUG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 220W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±120ppm/°C
Series
Operating Temperature
-55°C ~ 300°C
Packaging
Box
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
15 kOhms
Size / Dimension
1.311" Dia x 6.000" L (33.30mm x 152.40mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
220W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,86000 €142,86 €
10108,34500 €1.083,45 €
3097,40967 €2.922,29 €
5093,21260 €4.660,63 €
Manufacturers Standard Package
Unit Price without VAT:142,86000 €
Unit Price with VAT:170,00340 €