
VE220150RJS | |
|---|---|
DigiKey Part Number | 1712-VE220150RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE220150RJS |
Description | VE 220W 150R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 220W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 220W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.311" Dia x 6.000" L (33.30mm x 152.40mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,16000 € | 118,16 € |
| 10 | 89,02000 € | 890,20 € |
| 30 | 79,78667 € | 2.393,60 € |
| 50 | 76,24300 € | 3.812,15 € |
| 100 | 72,06930 € | 7.206,93 € |
| Unit Price without VAT: | 118,16000 € |
|---|---|
| Unit Price with VAT: | 140,61040 € |

