6.8 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE156R8JS

DigiKey Part Number
1712-VE156R8JS-ND
Manufacturer
Manufacturer Product Number
VE156R8JS
Description
VE 15W 6R8 5% SOLDER LUG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
6.8 Ohms
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±120ppm/°C
Operating Temperature
-55°C ~ 300°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flanges
Size / Dimension
0.594" Dia x 1.500" L (15.10mm x 38.10mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5020,08460 €1.004,23 €
Manufacturers Standard Package
Unit Price without VAT:20,08460 €
Unit Price with VAT:23,90067 €