
VE151R0JS | |
|---|---|
DigiKey Part Number | 1712-VE151R0JS-ND |
Manufacturer | |
Manufacturer Product Number | VE151R0JS |
Description | VE 15W 1R0 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 0.594" Dia x 1.500" L (15.10mm x 38.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 € | 40,32 € |
| 10 | 29,29900 € | 292,99 € |
| 25 | 26,32280 € | 658,07 € |
| 50 | 24,46140 € | 1.223,07 € |
| 100 | 22,88050 € | 2.288,05 € |
| 250 | 21,15020 € | 5.287,55 € |
| Unit Price without VAT: | 40,32000 € |
|---|---|
| Unit Price with VAT: | 47,98080 € |

