
VE15100RJS | |
|---|---|
DigiKey Part Number | 1712-VE15100RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE15100RJS |
Description | VE 15W 100R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 0.594" Dia x 1.500" L (15.10mm x 38.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,45000 € | 38,45 € |
| 10 | 27,89700 € | 278,97 € |
| 25 | 25,04680 € | 626,17 € |
| 50 | 23,26400 € | 1.163,20 € |
| 100 | 21,74990 € | 2.174,99 € |
| 250 | 20,09284 € | 5.023,21 € |
| Unit Price without VAT: | 38,45000 € |
|---|---|
| Unit Price with VAT: | 45,75550 € |

