
VE130390RJS | |
|---|---|
DigiKey Part Number | 1712-VE130390RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE130390RJS |
Description | VE 130W 390R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 130W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 390 Ohms | Size / Dimension 1.311" Dia x 4.000" L (33.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 130W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,36760 € | 1.109,19 € |
| Unit Price without VAT: | 44,36760 € |
|---|---|
| Unit Price with VAT: | 52,79744 € |

