10 Ohms ±5% 130W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE13010RJS

DigiKey Part Number
1712-VE13010RJS-ND
Manufacturer
Manufacturer Product Number
VE13010RJS
Description
VE 130W 10R 5% SOLDER LUG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 130W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
130W
Composition
Wirewound
Temperature Coefficient
±120ppm/°C
Operating Temperature
-55°C ~ 300°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flanges
Size / Dimension
1.311" Dia x 4.000" L (33.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,19000 €67,19 €
1049,65700 €496,57 €
2544,92600 €1.123,15 €
5041,96740 €2.098,37 €
10039,45480 €3.945,48 €
Manufacturers Standard Package
Unit Price without VAT:67,19000 €
Unit Price with VAT:79,95610 €