
VE13010KJS | |
|---|---|
DigiKey Part Number | 1712-VE13010KJS-ND |
Manufacturer | |
Manufacturer Product Number | VE13010KJS |
Description | VE 130W 10K 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 130W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 10 kOhms | Size / Dimension 1.311" Dia x 4.000" L (33.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 130W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,91000 € | 90,91 € |
| 10 | 67,91100 € | 679,11 € |
| 25 | 61,70560 € | 1.542,64 € |
| 50 | 57,82540 € | 2.891,27 € |
| 100 | 54,53040 € | 5.453,04 € |
| Unit Price without VAT: | 90,91000 € |
|---|---|
| Unit Price with VAT: | 108,18290 € |

