
UPF50B2K0V | |
|---|---|
DigiKey Part Number | UPF50B2K0V-ND |
Manufacturer | |
Manufacturer Product Number | UPF50B2K0V |
Description | RES 2K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | UPF50B2K0V Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.402" L (4.00mm x 10.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,58300 € | 35,83 € |
| 25 | 3,33240 € | 83,31 € |
| 50 | 3,16120 € | 158,06 € |
| 100 | 3,00640 € | 300,64 € |
| 300 | 2,79287 € | 837,86 € |
| 500 | 2,70620 € | 1.353,10 € |
| 1.000 | 2,60048 € | 2.600,48 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

