
UPF25B50RV | |
|---|---|
DigiKey Part Number | UPF25B50RV-ND |
Manufacturer | |
Manufacturer Product Number | UPF25B50RV |
Description | RES 50 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.276" L (2.70mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,43500 € | 34,35 € |
| 25 | 3,19400 € | 79,85 € |
| 50 | 3,02960 € | 151,48 € |
| 100 | 2,88070 € | 288,07 € |
| 300 | 2,67543 € | 802,63 € |
| 500 | 2,59210 € | 1.296,05 € |
| 1.000 | 2,49043 € | 2.490,43 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

