TYEH1C107F55MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 4
Unit Price: 0,37000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 8.817
Unit Price: 0,45000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 437
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.376
Unit Price: 0,55000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 995
Unit Price: 0,86000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 585
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 693
Unit Price: 0,51000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 497
Unit Price: 0,91000 €
Datasheet

Similar


Nichicon
In Stock: 5.551
Unit Price: 0,79000 €
Datasheet
TYEH, Neohm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYEH1C107F55MTR

DigiKey Part Number
TYEH1C107F55MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYEH1C107F55MTR
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
87.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes