Similar

TYC0402A120JHT | |
|---|---|
DigiKey Part Number | TYC0402A120JHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYC0402A120JHT |
Description | CAP CER 12PF 100V NP0 0402 |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C2A120JA01D | Murata Electronics | 29.982 | 490-7300-1-ND | 0,08000 € | Similar |


