
TLRP2B10ER008FTD | |
---|---|
DigiKey Part Number | 1712-TLRP2B10ER008FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10ER008FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10ER008FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10ER008FTD |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,31700 € | 3,17 € |
25 | 0,26960 € | 6,74 € |
50 | 0,23960 € | 11,98 € |
100 | 0,21420 € | 21,42 € |
250 | 0,18628 € | 46,57 € |
500 | 0,16880 € | 84,40 € |
1.000 | 0,15394 € | 153,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,12749 € | 637,45 € |
10.000 | 0,11884 € | 1.188,40 € |
15.000 | 0,11440 € | 1.716,00 € |
25.000 | 0,10938 € | 2.734,50 € |
35.000 | 0,10639 € | 3.723,65 € |
50.000 | 0,10346 € | 5.173,00 € |
60.000 | 0,10211 € | 6.126,60 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |