Direct
Direct

TLR3A25DR006FTDG | |
|---|---|
DigiKey Part Number | A131794TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR3A25DR006FTDG |
Description | RES 0.006 OHM 1% 2.5W 2512 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A25DR006FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSM2512FT6L00 | Stackpole Electronics Inc | 0 | 738-CSM2512FT6L00CT-ND | 0,71000 € | Direct |
| CSSH2512FT6L00 | Stackpole Electronics Inc | 0 | CSSH2512FT6L00-ND | 0,32001 € | Direct |



