TLR3A10WR033FTDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 526
Unit Price: 2,48000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,11170 €
Datasheet
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3A10WR033FTDG

DigiKey Part Number
A131773TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLR3A10WR033FTDG
Description
RES 0.033 OHM 1% 1W 2512
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR3A10WR033FTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3AR033FTE Connectivity Passive Product526A105817CT-ND2,48000 €Direct
TLRF3A20DR033FTETE Connectivity Passive Product0TLRF3A20DR033FTE-ND0,11170 €Direct
Obsolete
This product is no longer manufactured. View Substitutes