
TLR2H15DR005FTDG | |
|---|---|
DigiKey Part Number | A131758TR-ND - Tape & Reel (TR) A131758CT-ND - Cut Tape (CT) A131758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2H15DR005FTDG |
Description | RES 0.005 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2H15DR005FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.201" L x 0.100" W (5.10mm x 2.54mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,60880 € | 15,22 € |
| 50 | 0,54520 € | 27,26 € |
| 100 | 0,49100 € | 49,10 € |
| 250 | 0,43152 € | 107,88 € |
| 500 | 0,39436 € | 197,18 € |
| 1.000 | 0,36274 € | 362,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33589 € | 671,78 € |
| 4.000 | 0,31307 € | 1.252,28 € |
| 6.000 | 0,30135 € | 1.808,10 € |
| 10.000 | 0,28810 € | 2.881,00 € |
| 14.000 | 0,28020 € | 3.922,80 € |
| 20.000 | 0,27249 € | 5.449,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

