
TLR2B10DR009FTDG | |
|---|---|
DigiKey Part Number | A131748TR-ND - Tape & Reel (TR) A131748CT-ND - Cut Tape (CT) A131748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2B10DR009FTDG |
Description | RES 0.009 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2B10DR009FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,60880 € | 15,22 € |
| 50 | 0,54520 € | 27,26 € |
| 100 | 0,49120 € | 49,12 € |
| 250 | 0,43176 € | 107,94 € |
| 500 | 0,39458 € | 197,29 € |
| 1.000 | 0,36299 € | 362,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33616 € | 672,32 € |
| 4.000 | 0,31337 € | 1.253,48 € |
| 6.000 | 0,30166 € | 1.809,96 € |
| 10.000 | 0,28843 € | 2.884,30 € |
| 14.000 | 0,28054 € | 3.927,56 € |
| 20.000 | 0,27283 € | 5.456,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

