
TLR2B10DR002FTDG | |
|---|---|
DigiKey Part Number | A131745TR-ND - Tape & Reel (TR) A131745CT-ND - Cut Tape (CT) A131745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2B10DR002FTDG |
Description | RES 0.002 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2B10DR002FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,54080 € | 27,04 € |
| 100 | 0,48700 € | 48,70 € |
| 250 | 0,42804 € | 107,01 € |
| 500 | 0,39116 € | 195,58 € |
| 1.000 | 0,35981 € | 359,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33319 € | 666,38 € |
| 4.000 | 0,31057 € | 1.242,28 € |
| 6.000 | 0,29896 € | 1.793,76 € |
| 10.000 | 0,28582 € | 2.858,20 € |
| 14.000 | 0,27799 € | 3.891,86 € |
| 20.000 | 0,27034 € | 5.406,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

