
TLMQ2HDR10FTE | |
|---|---|
DigiKey Part Number | 1712-TLMQ2HDR10FTETR-ND - Tape & Reel (TR) 1712-TLMQ2HDR10FTECT-ND - Cut Tape (CT) 1712-TLMQ2HDR10FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2HDR10FTE |
Description | TLMQ 2010 1.5W R10 1% 50PPM 4K R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2HDR10FTE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,49080 € | 12,27 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,39400 € | 39,40 € |
| 250 | 0,34536 € | 86,34 € |
| 500 | 0,31490 € | 157,45 € |
| 1.000 | 0,28901 € | 289,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24832 € | 993,28 € |
| 8.000 | 0,23245 € | 1.859,60 € |
| 12.000 | 0,22430 € | 2.691,60 € |
| 20.000 | 0,21508 € | 4.301,60 € |
| 28.000 | 0,20958 € | 5.868,24 € |
| 40.000 | 0,20825 € | 8.330,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

