
TLMQ2HDR030FTE | |
|---|---|
DigiKey Part Number | 1712-TLMQ2HDR030FTETR-ND - Tape & Reel (TR) 1712-TLMQ2HDR030FTECT-ND - Cut Tape (CT) 1712-TLMQ2HDR030FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2HDR030FTE |
Description | TLMQ 2010 1.5W R030 1% 50PPM 4K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2HDR030FTE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,32280 € | 32,28 € |
| 250 | 0,28220 € | 70,55 € |
| 500 | 0,25682 € | 128,41 € |
| 1.000 | 0,23524 € | 235,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20131 € | 805,24 € |
| 8.000 | 0,18808 € | 1.504,64 € |
| 12.000 | 0,18128 € | 2.175,36 € |
| 20.000 | 0,17359 € | 3.471,80 € |
| 28.000 | 0,16901 € | 4.732,28 € |
| 40.000 | 0,16528 € | 6.611,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

