
TLMQ2HDR024FTE | |
|---|---|
DigiKey Part Number | 1712-TLMQ2HDR024FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLMQ2HDR024FTE |
Description | TLMQ 2010 1.5W R024 1% 50PPM 4K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20131 € | 805,24 € |
| Unit Price without VAT: | 0,20131 € |
|---|---|
| Unit Price with VAT: | 0,23956 € |

