
TLMQ2BDR062FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2BDR062FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLMQ2BDR062FTD |
Description | TLMQ 1206 1W R062 1% 50PPM 5K RL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11542 € | 577,10 € |
| Unit Price without VAT: | 0,11542 € |
|---|---|
| Unit Price with VAT: | 0,13735 € |

