33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLMQ2BDR033FTD

DigiKey Part Number
1712-TLMQ2BDR033FTDTR-ND - Tape & Reel (TR)
1712-TLMQ2BDR033FTDCT-ND - Cut Tape (CT)
1712-TLMQ2BDR033FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMQ2BDR033FTD
Description
TLMQ 1206 1W R033 1% 50PPM 5K RL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLMQ2BDR033FTD Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 4.939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29300 €2,93 €
250,24840 €6,21 €
500,22100 €11,05 €
1000,19730 €19,73 €
2500,17144 €42,86 €
5000,15520 €77,60 €
1.0000,14142 €141,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11688 €584,40 €
10.0000,10886 €1.088,60 €
15.0000,10473 €1.570,95 €
25.0000,10007 €2.501,75 €
35.0000,09730 €3.405,50 €
50.0000,09458 €4.729,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €