
TLMQ2BDR012FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2BDR012FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2BDR012FTDCT-ND - Cut Tape (CT) 1712-TLMQ2BDR012FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2BDR012FTD |
Description | TLMQ 1206 1W R012 1% 50PPM 5K RL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2BDR012FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,24840 € | 6,21 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,17144 € | 42,86 € |
| 500 | 0,15520 € | 77,60 € |
| 1.000 | 0,14142 € | 141,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11688 € | 584,40 € |
| 10.000 | 0,10886 € | 1.088,60 € |
| 15.000 | 0,10473 € | 1.570,95 € |
| 25.000 | 0,10007 € | 2.501,75 € |
| 35.000 | 0,09730 € | 3.405,50 € |
| 50.000 | 0,09458 € | 4.729,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

