
TLMQ2ADR075FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2ADR075FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2ADR075FTDCT-ND - Cut Tape (CT) 1712-TLMQ2ADR075FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2ADR075FTD |
Description | TLMQ 0805 0.75W R075 1% 50PPM 5K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2ADR075FTD Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19850 € | 19,85 € |
| 250 | 0,17244 € | 43,11 € |
| 500 | 0,15614 € | 78,07 € |
| 1.000 | 0,14230 € | 142,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11765 € | 588,25 € |
| 10.000 | 0,10960 € | 1.096,00 € |
| 15.000 | 0,10546 € | 1.581,90 € |
| 25.000 | 0,10078 € | 2.519,50 € |
| 35.000 | 0,09799 € | 3.429,65 € |
| 50.000 | 0,09527 € | 4.763,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

