
TLMQ2ADR062FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2ADR062FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLMQ2ADR062FTD |
Description | TLMQ 0805 0.75W R062 1% 50PPM 5K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11913 € | 595,65 € |
| Unit Price without VAT: | 0,11913 € |
|---|---|
| Unit Price with VAT: | 0,14176 € |

