
TLMQ2ADR016FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2ADR016FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLMQ2ADR016FTD |
Description | TLMQ 0805 0.75W R016 1% 50PPM 5K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11765 € | 588,25 € |
| Unit Price without VAT: | 0,11765 € |
|---|---|
| Unit Price with VAT: | 0,14000 € |

