
TLMQ2ADR010FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2ADR010FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2ADR010FTDCT-ND - Cut Tape (CT) 1712-TLMQ2ADR010FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2ADR010FTD |
Description | TLMQ 0805 0.75W R010 1% 50PPM 5K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2ADR010FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19850 € | 19,85 € |
| 250 | 0,17244 € | 43,11 € |
| 500 | 0,15614 € | 78,07 € |
| 1.000 | 0,14230 € | 142,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11765 € | 588,25 € |
| 10.000 | 0,10960 € | 1.096,00 € |
| 15.000 | 0,10546 € | 1.581,90 € |
| 25.000 | 0,10078 € | 2.519,50 € |
| 35.000 | 0,09799 € | 3.429,65 € |
| 50.000 | 0,09527 € | 4.763,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

