
TLM2HDR020FTE | |
|---|---|
DigiKey Part Number | TLM2HDR020FTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM2HDR020FTE |
Description | RES 0.02 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2HDR020FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.029" (0.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17527 € | 701,08 € |
| Unit Price without VAT: | 0,17527 € |
|---|---|
| Unit Price with VAT: | 0,20857 € |

