Upgrade
Upgrade

TLM2BER01JTD | |
|---|---|
DigiKey Part Number | TLM2BER01JTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM2BER01JTD |
Description | RES 0.01 OHM 5% 1/2W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2BER01JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |



