
TLM2BDR075FTD | |
|---|---|
DigiKey Part Number | 1712-TLM2BDR075FTDTR-ND - Tape & Reel (TR) 1712-TLM2BDR075FTDCT-ND - Cut Tape (CT) 1712-TLM2BDR075FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLM2BDR075FTD |
Description | RES 0.075 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2BDR075FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,25220 € | 25,22 € |
| 250 | 0,21980 € | 54,95 € |
| 500 | 0,19948 € | 99,74 € |
| 1.000 | 0,18222 € | 182,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15150 € | 757,50 € |
| 10.000 | 0,14146 € | 1.414,60 € |
| 15.000 | 0,13630 € | 2.044,50 € |
| 25.000 | 0,13047 € | 3.261,75 € |
| 35.000 | 0,12700 € | 4.445,00 € |
| 50.000 | 0,12360 € | 6.180,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

