
TLM2BDR068FTD | |
|---|---|
DigiKey Part Number | 1712-TLM2BDR068FTDTR-ND - Tape & Reel (TR) 1712-TLM2BDR068FTDCT-ND - Cut Tape (CT) 1712-TLM2BDR068FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLM2BDR068FTD |
Description | RES 0.068 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2BDR068FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,34120 € | 8,53 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,27260 € | 27,26 € |
| 250 | 0,23776 € | 59,44 € |
| 500 | 0,21600 € | 108,00 € |
| 1.000 | 0,19750 € | 197,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14962 € | 748,10 € |
| 10.000 | 0,13970 € | 1.397,00 € |
| 15.000 | 0,13461 € | 2.019,15 € |
| 25.000 | 0,12885 € | 3.221,25 € |
| 35.000 | 0,12542 € | 4.389,70 € |
| 50.000 | 0,12207 € | 6.103,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

