
TL3AR082FTDG | |
|---|---|
DigiKey Part Number | A105813TR-ND - Tape & Reel (TR) A105813CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3AR082FTDG |
Description | RES 0.082 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL3AR082FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLRP3A20WR082FTE | TE Connectivity Passive Product | 7.181 | 1712-TLRP3A20WR082FTECT-ND | 0,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77237 € | 1.544,74 € |
| 4.000 | 0,72577 € | 2.903,08 € |
| Unit Price without VAT: | 0,77237 € |
|---|---|
| Unit Price with VAT: | 0,91912 € |

