47 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3AR047FTDG

DigiKey Part Number
A106031TR-ND - Tape & Reel (TR)
A106031CT-ND - Cut Tape (CT)
A106031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3AR047FTDG
Description
RES 0.047 OHM 1% 1W 2512
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TL3AR047FTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3AR047FTE Connectivity Passive Product59A105818CT-ND2,30000 €Direct
TLRP3A20WR047FTETE Connectivity Passive Product1.6291712-TLRP3A20WR047FTECT-ND0,56000 €MFR Recommended
KRL3264-C-R047-F-T1Susumu8.639KRL32C.047CT-ND0,69000 €Upgrade
In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,53900 €15,39 €
Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,54200 €15,42 €
251,26720 €31,68 €
501,09940 €54,97 €
1000,95900 €95,90 €
2500,80788 €201,97 €
5000,71486 €357,43 €
1.0000,67455 €674,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €