MFR Recommended
Upgrade

TL3AR018FTDG | |
|---|---|
DigiKey Part Number | TL3AR018FTDG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3AR018FTDG |
Description | RES 0.018 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL3AR018FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLRP3A20WR018FTE | TE Connectivity Passive Product | 0 | 1712-TLRP3A20WR018FTETR-ND | 0,15090 € | MFR Recommended |
| KRL3264-C-R018-F-T1 | Susumu | 2.990 | KRL32C.018CT-ND | 0,69000 € | Upgrade |



